
1206AA221JAT1A | |
---|---|
DigiKey Part Number | 478-4719-2-ND - Tape & Reel (TR) 478-4719-1-ND - Cut Tape (CT) 478-4719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AA221JAT1A |
Description | CAP CER 220PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AA221JAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.49400 | $24.94 |
50 | $1.86860 | $93.43 |
100 | $1.61510 | $161.51 |
500 | $1.35120 | $675.60 |
1,000 | $1.25093 | $1,250.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.12394 | $3,371.82 |
6,000 | $1.02966 | $6,177.96 |
9,000 | $1.01688 | $9,151.92 |
15,000 | $1.00783 | $15,117.45 |
21,000 | $1.00259 | $21,054.39 |
30,000 | $0.98330 | $29,499.00 |
36,000 | $0.97415 | $35,069.40 |
72,000 | $0.94337 | $67,922.64 |
75,000 | $0.94174 | $70,630.50 |