
1206AA101JAT1A | |
---|---|
DigiKey Part Number | 478-12847-2-ND - Tape & Reel (TR) 478-12847-1-ND - Cut Tape (CT) 478-12847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AA101JAT1A |
Description | CAP CER 100PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AA101JAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $3.49800 | $34.98 |
50 | $2.82460 | $141.23 |
100 | $2.66120 | $266.12 |
500 | $2.58810 | $1,294.05 |
1,000 | $2.54278 | $2,542.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.22477 | $6,674.31 |
6,000 | $2.20984 | $13,259.04 |
9,000 | $2.20210 | $19,818.90 |
15,000 | $2.17013 | $32,551.95 |
21,000 | $2.13638 | $44,863.98 |
30,000 | $2.10389 | $63,116.70 |
36,000 | $2.08850 | $75,186.00 |