
12067A820GAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H820GTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H820GTCT-ND - Cut Tape (CT) 478-KGM31BCG2H820GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067A820GAT2A |
Description | CAP CER 82PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A820GAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.51100 | $65.11 |
| 50 | $5.11700 | $255.85 |
| 100 | $4.68630 | $468.63 |
| 500 | $3.95996 | $1,979.98 |
| 1,000 | $3.73519 | $3,735.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.55508 | $14,220.32 |
| 8,000 | $3.42568 | $27,405.44 |
| 12,000 | $3.36084 | $40,330.08 |
| 20,000 | $3.28896 | $65,779.20 |

