
12067A820GAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H820GTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H820GTCT-ND - Cut Tape (CT) 478-KGM31BCG2H820GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067A820GAT2A |
Description | CAP CER 82PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A820GAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.55000 | $9.55 |
| 10 | $6.20900 | $62.09 |
| 50 | $4.88200 | $244.10 |
| 100 | $4.47170 | $447.17 |
| 500 | $3.77836 | $1,889.18 |
| 1,000 | $3.56404 | $3,564.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.30709 | $13,228.36 |
| 8,000 | $3.18506 | $25,480.48 |
| 12,000 | $3.12392 | $37,487.04 |
| 20,000 | $3.05613 | $61,122.60 |

