
12067A6R8BAT2A | |
---|---|
DigiKey Part Number | 478-KGM31BCG2H6R8BTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H6R8BTCT-ND - Cut Tape (CT) 478-KGM31BCG2H6R8BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067A6R8BAT2A |
Description | CAP CER 6.8PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A6R8BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $5.79700 | $57.97 |
50 | $4.66540 | $233.27 |
100 | $4.09320 | $409.32 |
500 | $3.62368 | $1,811.84 |
1,000 | $3.41528 | $3,415.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.16471 | $12,658.84 |
8,000 | $2.95744 | $23,659.52 |
12,000 | $2.93141 | $35,176.92 |
20,000 | $2.92088 | $58,417.60 |
28,000 | $2.88235 | $80,705.80 |