68 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12067A680GAT2A

DigiKey Part Number
478-KGM31BCG2H680GTTR-ND - Tape & Reel (TR)
478-KGM31BCG2H680GTCT-ND - Cut Tape (CT)
478-KGM31BCG2H680GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12067A680GAT2A
Description
CAP CER 68PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12067A680GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.03000$10.03
10$6.51100$65.11
50$5.11700$255.85
100$4.68630$468.63
500$3.95996$1,979.98
1,000$3.73519$3,735.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.39797$13,591.88
8,000$3.27258$26,180.64
12,000$3.20976$38,517.12
20,000$3.14012$62,802.40
Manufacturers Standard Package