
12067A471JAT2A | |
---|---|
DigiKey Part Number | 478-KGM31VCG2H471JUTR-ND - Tape & Reel (TR) 478-KGM31VCG2H471JUCT-ND - Cut Tape (CT) 478-KGM31VCG2H471JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067A471JAT2A |
Description | CAP CER 470PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A471JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74900 | $17.49 |
50 | $1.28920 | $64.46 |
100 | $1.14630 | $114.63 |
500 | $0.90698 | $453.49 |
1,000 | $0.83292 | $832.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.59062 | $1,181.24 |
4,000 | $0.53322 | $2,132.88 |
6,000 | $0.53047 | $3,182.82 |
10,000 | $0.52736 | $5,273.60 |