
12067A181GAT2A | |
---|---|
DigiKey Part Number | 478-KGM31BCG2H181GTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H181GTCT-ND - Cut Tape (CT) 478-KGM31BCG2H181GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067A181GAT2A |
Description | CAP CER 180PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A181GAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $6.63400 | $66.34 |
50 | $5.43900 | $271.95 |
100 | $4.79690 | $479.69 |
500 | $4.25970 | $2,129.85 |
1,000 | $4.02544 | $4,025.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.70505 | $14,820.20 |
8,000 | $3.59960 | $28,796.80 |
12,000 | $3.54700 | $42,564.00 |
20,000 | $3.47291 | $69,458.20 |