12067A150KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.15969
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.74510
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,950
Unit Price: $5.76000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,690
Unit Price: $2.06000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.48708
Datasheet
15 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12067A150KAT2A

DigiKey Part Number
478-KGM31BCG2H150KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12067A150KAT2A
Description
CAP CER 15PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12067A150KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.64383$6,575.32
Manufacturers Standard Package