
12066C106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR70J106KUTR-ND - Tape & Reel (TR) 478-KGM31HR70J106KUCT-ND - Cut Tape (CT) 478-KGM31HR70J106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12066C106KAT2A |
Description | CAP CER 10UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12066C106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.43700 | $64.37 |
| 50 | $5.05460 | $252.73 |
| 100 | $4.62870 | $462.87 |
| 500 | $3.90916 | $1,954.58 |
| 1,000 | $3.68660 | $3,686.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.50339 | $7,006.78 |
| 4,000 | $3.35254 | $13,410.16 |
| 6,000 | $3.27697 | $19,661.82 |
| 10,000 | $3.19320 | $31,932.00 |
| 14,000 | $3.14423 | $44,019.22 |
| 20,000 | $3.09711 | $61,942.20 |

