
AEF0608100M035R | |
---|---|
DigiKey Part Number | 478-AEF0608100M035RTR-ND - Tape & Reel (TR) 478-AEF0608100M035RCT-ND - Cut Tape (CT) 478-AEF0608100M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEF0608100M035R |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 750mOhm @ 100kHz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 72.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 145 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.52900 | $25.29 |
50 | $1.89340 | $94.67 |
100 | $1.69890 | $169.89 |
500 | $1.37058 | $685.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.29471 | $1,294.71 |
2,000 | $1.20973 | $2,419.46 |
3,000 | $1.16717 | $3,501.51 |
5,000 | $1.12000 | $5,600.00 |
7,000 | $1.09244 | $7,647.08 |
10,000 | $1.06593 | $10,659.30 |
12,000 | $1.05336 | $12,640.32 |
24,000 | $1.01107 | $24,265.68 |
25,000 | $1.00882 | $25,220.50 |