
12065F334K4T2A | |
---|---|
DigiKey Part Number | 478-KAM31NR81H334KUTR-ND - Tape & Reel (TR) 478-KAM31NR81H334KUCT-ND - Cut Tape (CT) 478-KAM31NR81H334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065F334K4T2A |
Description | CAP CER 0.33UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065F334K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25800 | $22.58 |
50 | $1.68320 | $84.16 |
100 | $1.45750 | $145.75 |
500 | $1.20866 | $604.33 |
1,000 | $1.11661 | $1,116.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.00606 | $2,012.12 |
4,000 | $0.91161 | $3,646.44 |
6,000 | $0.87323 | $5,239.38 |
10,000 | $0.83453 | $8,345.30 |
14,000 | $0.81484 | $11,407.76 |
20,000 | $0.81223 | $16,244.60 |
24,000 | $0.79404 | $19,056.96 |
48,000 | $0.78977 | $37,908.96 |