1206DD105KAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065D475KAT2A

DigiKey Part Number
478-6652-2-ND - Tape & Reel (TR)
478-6652-1-ND - Cut Tape (CT)
478-6652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065D475KAT2A
Description
CAP CER 4.7UF 50V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065D475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,337
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.32000$4.32
10$2.66000$26.60
50$2.00200$100.10
100$1.79890$179.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.55689$3,113.78
4,000$1.21507$4,860.28
6,000$1.17846$7,070.76
10,000$1.13788$11,378.80
14,000$1.11417$15,598.38
20,000$1.09135$21,827.00
24,000$1.08054$25,932.96
48,000$1.04414$50,118.72
50,000$1.04220$52,110.00
Manufacturers Standard Package