
12065C564KAT2A | |
|---|---|
DigiKey Part Number | 478-11631-2-ND - Tape & Reel (TR) 478-11631-1-ND - Cut Tape (CT) 478-11631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C564KAT2A |
Description | CAP CER 0.56UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C564KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.97100 | $39.71 |
| 50 | $3.04040 | $152.02 |
| 100 | $2.75340 | $275.34 |
| 500 | $2.27028 | $1,135.14 |
| 1,000 | $2.12090 | $2,120.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.99803 | $3,996.06 |
| 4,000 | $1.89691 | $7,587.64 |
| 6,000 | $1.84626 | $11,077.56 |
| 10,000 | $1.79011 | $17,901.10 |
| 14,000 | $1.75729 | $24,602.06 |
| 20,000 | $1.72571 | $34,514.20 |

