



TCJB475M025R0150 | |
|---|---|
DigiKey Part Number | 478-6630-2-ND - Tape & Reel (TR) 478-6630-1-ND - Cut Tape (CT) 478-6630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB475M025R0150 |
Description | CAP TANT POLY 4.7UF 25V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB475M025R0150 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 4.7 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.16300 | $51.63 |
| 50 | $4.01040 | $200.52 |
| 100 | $3.65450 | $365.45 |
| 500 | $3.05330 | $1,526.65 |
| 1,000 | $2.86758 | $2,867.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.71462 | $5,429.24 |
| 6,000 | $2.52566 | $15,153.96 |
| 10,000 | $2.45575 | $24,557.50 |






