


12065C474KAZ2A | |
---|---|
DigiKey Part Number | 478-KGF31ER71H474KUTR-ND - Tape & Reel (TR) 478-KGF31ER71H474KUCT-ND - Cut Tape (CT) 478-KGF31ER71H474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C474KAZ2A |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C474KAZ2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.45500 | $24.55 |
50 | $1.83600 | $91.80 |
100 | $1.56010 | $156.01 |
500 | $1.32592 | $662.96 |
1,000 | $1.22713 | $1,227.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.04058 | $2,081.16 |
4,000 | $0.98879 | $3,955.16 |
6,000 | $0.95443 | $5,726.58 |
10,000 | $0.91967 | $9,196.70 |
14,000 | $0.89129 | $12,478.06 |
20,000 | $0.88849 | $17,769.80 |
24,000 | $0.86175 | $20,682.00 |