Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C474KAR1-EM

DigiKey Part Number
478-12065C474KAR1-EMTR-ND - Tape & Reel (TR)
478-12065C474KAR1-EMCT-ND - Cut Tape (CT)
478-12065C474KAR1-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C474KAR1-EM
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$189.43000$189.43
10$151.50900$1,515.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60$138.31300$8,298.78
120$135.99058$16,318.87
Manufacturers Standard Package