
12065C474KAR1-EM | |
---|---|
DigiKey Part Number | 478-12065C474KAR1-EMTR-ND - Tape & Reel (TR) 478-12065C474KAR1-EMCT-ND - Cut Tape (CT) 478-12065C474KAR1-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C474KAR1-EM |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.43000 | $189.43 |
10 | $151.50900 | $1,515.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $138.31300 | $8,298.78 |
120 | $135.99058 | $16,318.87 |