
12065C182KAT2A | |
---|---|
DigiKey Part Number | 478-1533-2-ND - Tape & Reel (TR) 478-1533-1-ND - Cut Tape (CT) 478-1533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C182KAT2A |
Description | CAP CER 1800PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C182KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.41998 | $1,679.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |