
12065C105KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71H105KLTR-ND - Tape & Reel (TR) 478-KGM31HR71H105KLCT-ND - Cut Tape (CT) 478-KGM31HR71H105KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C105KAT4A |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C105KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.42500 | $24.25 |
| 50 | $1.81040 | $90.52 |
| 100 | $1.62130 | $162.13 |
| 500 | $1.30212 | $651.06 |
| 1,000 | $1.20379 | $1,203.79 |
| 2,500 | $1.09994 | $2,749.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.00137 | $8,010.96 |
| 16,000 | $0.95624 | $15,299.84 |
| 24,000 | $0.93363 | $22,407.12 |
| 40,000 | $0.90857 | $36,342.80 |
| 56,000 | $0.89392 | $50,059.52 |
| 80,000 | $0.87982 | $70,385.60 |

