1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C105JAT2A

DigiKey Part Number
478-KGM31HR71H105JUTR-ND - Tape & Reel (TR)
478-KGM31HR71H105JUCT-ND - Cut Tape (CT)
478-KGM31HR71H105JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C105JAT2A
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,069
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$2.87800$28.78
50$2.16560$108.28
100$1.94770$194.77
500$1.57902$789.51
1,000$1.46507$1,465.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.88443$1,768.86
4,000$0.82854$3,314.16
6,000$0.80056$4,803.36
10,000$0.76954$7,695.40
14,000$0.75141$10,519.74
20,000$0.73397$14,679.40
Manufacturers Standard Package