12065A511FAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.29629
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $5.64324
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.43659
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.47559
Datasheet
510 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065A511FAT2A

DigiKey Part Number
12065A511FAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065A511FAT2A
Description
CAP CER 510PF 50V NP0 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
510 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065A511FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.29629$5,185.16
Manufacturers Standard Package