12065A102JAT2AMOT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 8,060
Unit Price: $2.88000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.97000
Datasheet

Direct


YAGEO
In Stock: 31,460
Unit Price: $1.73000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.81000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.61486
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.30135
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.63528
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.45533
Datasheet
Image for 12065A102JAT2AMOT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065A102JAT2AMOT

DigiKey Part Number
478-12065A102JAT2AMOTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065A102JAT2AMOT
Description
CAP CER 1000PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.61877$2,475.08
Manufacturers Standard Package