2.2 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063D225KAT2A

DigiKey Part Number
478-KGM31HR51E225KUTR-ND - Tape & Reel (TR)
478-KGM31HR51E225KUCT-ND - Cut Tape (CT)
478-KGM31HR51E225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063D225KAT2A
Description
CAP CER 2.2UF 25V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063D225KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,511
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.59000$25.90
50$1.94020$97.01
100$1.74050$174.05
500$1.40342$701.71
1,000$1.29924$1,299.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.17069$3,512.07
6,000$1.10778$6,646.68
9,000$1.07628$9,686.52
15,000$1.04136$15,620.40
21,000$1.02094$21,439.74
30,000$1.00130$30,039.00
Manufacturers Standard Package