
12063C824KAT2A | |
---|---|
DigiKey Part Number | 478-1566-2-ND - Tape & Reel (TR) 478-1566-1-ND - Cut Tape (CT) 478-1566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C824KAT2A |
Description | CAP CER 0.82UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C824KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.92300 | $29.23 |
50 | $2.20880 | $110.44 |
100 | $1.84990 | $184.99 |
500 | $1.61674 | $808.37 |
1,000 | $1.50204 | $1,502.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.31631 | $2,632.62 |
4,000 | $1.29274 | $5,170.96 |
6,000 | $1.28721 | $7,723.26 |
10,000 | $1.26818 | $12,681.80 |
14,000 | $1.23902 | $17,346.28 |
20,000 | $1.22252 | $24,450.40 |
24,000 | $1.20831 | $28,999.44 |
48,000 | $1.17133 | $56,223.84 |
50,000 | $1.16924 | $58,462.00 |