12063C563KAT2P is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2,900
Unit Price: $2.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.41818
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.59612
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.90054
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.76695
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.36266
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.63473
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.90235
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.79840
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.83076
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.83076
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.36266
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C563KAT2P

DigiKey Part Number
12063C563KAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12063C563KAT2P
Description
CAP CER 0.056UF 25V X7R 1206
Customer Reference
Detailed Description
0.056 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063C563KAT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53698$2,147.92
Manufacturers Standard Package