
12063C474KAZ2A | |
---|---|
DigiKey Part Number | 478-KGF31NR71E474KUTR-ND - Tape & Reel (TR) 478-KGF31NR71E474KUCT-ND - Cut Tape (CT) 478-KGF31NR71E474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C474KAZ2A |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.55200 | $25.52 |
50 | $1.91640 | $95.82 |
100 | $1.62420 | $162.42 |
500 | $1.38840 | $694.20 |
1,000 | $1.28609 | $1,286.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.22595 | $2,451.90 |
4,000 | $0.98813 | $3,952.52 |