
12063C225KAZ2A | |
---|---|
DigiKey Part Number | 478-KGF31GR71E225KUTR-ND - Tape & Reel (TR) 478-KGF31GR71E225KUCT-ND - Cut Tape (CT) 478-KGF31GR71E225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C225KAZ2A |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C225KAZ2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.44900 | $34.49 |
50 | $2.62920 | $131.46 |
100 | $2.37540 | $237.54 |
500 | $1.94896 | $974.48 |
1,000 | $1.81701 | $1,817.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.74262 | $3,485.24 |
4,000 | $1.72883 | $6,915.32 |