12063C224KAT2P is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2,542
Unit Price: $7.83000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,204
Unit Price: $7.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,467
Unit Price: $2.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,171
Unit Price: $2.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,980
Unit Price: $3.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 116,647
Unit Price: $2.04000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.11384
Datasheet

Direct


KEMET
In Stock: 31,042
Unit Price: $1.71000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.36100
Datasheet

Direct


YAGEO
In Stock: 29,450
Unit Price: $1.71000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $1.71000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.65532
Datasheet

Direct


Vishay Vitramon
In Stock: 2,528
Unit Price: $2.86000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C224KAT2P

DigiKey Part Number
12063C224KAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12063C224KAT2P
Description
CAP CER 0.22UF 25V X7R 1206
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063C224KAT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.