
12062C104K4Z2A | |
---|---|
DigiKey Part Number | 478-KAF31GR72D104KUTR-ND - Tape & Reel (TR) 478-KAF31GR72D104KUCT-ND - Cut Tape (CT) 478-KAF31GR72D104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12062C104K4Z2A |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12062C104K4Z2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.13000 | $41.30 |
50 | $3.15800 | $157.90 |
100 | $2.73260 | $273.26 |
500 | $2.38726 | $1,193.63 |
1,000 | $2.23380 | $2,233.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.14981 | $4,299.62 |
4,000 | $2.04382 | $8,175.28 |
6,000 | $1.98483 | $11,908.98 |
10,000 | $1.89554 | $18,955.40 |
14,000 | $1.88617 | $26,406.38 |
20,000 | $1.86444 | $37,288.80 |
24,000 | $1.84875 | $44,370.00 |