
12062C104K4T2A | |
---|---|
DigiKey Part Number | 478-KAM31GR72D104KUTR-ND - Tape & Reel (TR) 478-KAM31GR72D104KUCT-ND - Cut Tape (CT) 478-KAM31GR72D104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12062C104K4T2A |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.77700 | $37.77 |
50 | $2.85420 | $142.71 |
100 | $2.48550 | $248.55 |
500 | $1.84108 | $920.54 |
1,000 | $1.56493 | $1,564.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.55705 | $3,114.10 |
4,000 | $1.46796 | $5,871.84 |
6,000 | $1.41075 | $8,464.50 |
10,000 | $1.35307 | $13,530.70 |
14,000 | $1.31948 | $18,472.72 |
20,000 | $1.31567 | $26,313.40 |
24,000 | $1.28429 | $30,822.96 |