
12061C563JAT2A | |
---|---|
DigiKey Part Number | 478-12061C563JAT2ATR-ND - Tape & Reel (TR) 478-12061C563JAT2ACT-ND - Cut Tape (CT) 478-12061C563JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C563JAT2A |
Description | CAP CER 0.056UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C563JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.70400 | $17.04 |
50 | $1.19360 | $59.68 |
100 | $1.02240 | $102.24 |
500 | $0.76706 | $383.53 |
1,000 | $0.64769 | $647.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.56916 | $2,276.64 |
8,000 | $0.53862 | $4,308.96 |
12,000 | $0.51911 | $6,229.32 |
20,000 | $0.51645 | $10,329.00 |
28,000 | $0.49785 | $13,939.80 |
40,000 | $0.49632 | $19,852.80 |
48,000 | $0.49558 | $23,787.84 |
96,000 | $0.49303 | $47,330.88 |