
12061C562KAZ2A | |
---|---|
DigiKey Part Number | 478-KGF31BR72A562KTTR-ND - Tape & Reel (TR) 478-KGF31BR72A562KTCT-ND - Cut Tape (CT) 478-KGF31BR72A562KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C562KAZ2A |
Description | CAP CER 5600PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.50300 | $15.03 |
50 | $1.09700 | $54.85 |
100 | $0.97220 | $97.22 |
500 | $0.76230 | $381.15 |
1,000 | $0.69761 | $697.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61267 | $2,450.68 |
8,000 | $0.51155 | $4,092.40 |
12,000 | $0.50925 | $6,111.00 |
20,000 | $0.50663 | $10,132.60 |
28,000 | $0.50506 | $14,141.68 |
40,000 | $0.50351 | $20,140.40 |
48,000 | $0.50277 | $24,132.96 |
96,000 | $0.49014 | $47,053.44 |
100,000 | $0.48917 | $48,917.00 |