
12061C105JAT2A | |
|---|---|
DigiKey Part Number  | 478-KGM31HR72A105JUTR-ND - Tape & Reel (TR) 478-KGM31HR72A105JUCT-ND - Cut Tape (CT) 478-KGM31HR72A105JUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 12061C105JAT2A  | 
Description  | CAP CER 1UF 100V X7R 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.075" (1.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.77000 | $6.77 | 
| 10 | $4.25100 | $42.51 | 
| 50 | $3.31560 | $165.78 | 
| 100 | $3.01130 | $301.13 | 
| 500 | $2.49912 | $1,249.56 | 
| 1,000 | $2.34084 | $2,340.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $2.25469 | $4,509.38 | 
| 4,000 | $2.14524 | $8,580.96 | 
| 6,000 | $2.09043 | $12,542.58 | 
| 10,000 | $2.02967 | $20,296.70 | 
| 14,000 | $1.99415 | $27,918.10 | 
| 20,000 | $1.95997 | $39,199.40 | 
| 24,000 | $1.94378 | $46,650.72 | 

