
12061C104JAZ2A | |
---|---|
DigiKey Part Number | 478-KGF31NR72A104JUTR-ND - Tape & Reel (TR) 478-KGF31NR72A104JUCT-ND - Cut Tape (CT) 478-KGF31NR72A104JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C104JAZ2A |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.90500 | $19.05 |
50 | $1.40740 | $70.37 |
100 | $1.21600 | $121.60 |
500 | $0.99698 | $498.49 |
1,000 | $0.91742 | $917.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.86905 | $1,738.10 |
4,000 | $0.79142 | $3,165.68 |
6,000 | $0.75344 | $4,520.64 |
10,000 | $0.71521 | $7,152.10 |
14,000 | $0.70006 | $9,800.84 |
20,000 | $0.69775 | $13,955.00 |
24,000 | $0.68392 | $16,414.08 |
48,000 | $0.68012 | $32,645.76 |