
12061C103K4T4A | |
---|---|
DigiKey Part Number | 478-KAM31BR72A103KMTR-ND - Tape & Reel (TR) 478-KAM31BR72A103KMCT-ND - Cut Tape (CT) 478-KAM31BR72A103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C103K4T4A |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C103K4T4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.37900 | $13.79 |
50 | $0.82760 | $41.38 |
100 | $0.69960 | $69.96 |
500 | $0.47870 | $239.35 |
1,000 | $0.42344 | $423.44 |
2,500 | $0.40503 | $1,012.58 |
5,000 | $0.36821 | $1,841.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.31854 | $4,778.10 |
30,000 | $0.30138 | $9,041.40 |
45,000 | $0.29279 | $13,175.55 |
75,000 | $0.28326 | $21,244.50 |
105,000 | $0.27770 | $29,158.50 |
150,000 | $0.27234 | $40,851.00 |
180,000 | $0.26980 | $48,564.00 |