
12061C103JAZ2A | |
---|---|
DigiKey Part Number | 478-KGF31BR72A103JTTR-ND - Tape & Reel (TR) 478-KGF31BR72A103JTCT-ND - Cut Tape (CT) 478-KGF31BR72A103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C103JAZ2A |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.56800 | $15.68 |
50 | $1.14620 | $57.31 |
100 | $1.00830 | $100.83 |
500 | $0.79942 | $399.71 |
1,000 | $0.73234 | $732.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62802 | $2,512.08 |
8,000 | $0.55438 | $4,435.04 |
12,000 | $0.53486 | $6,418.32 |
20,000 | $0.53214 | $10,642.80 |
28,000 | $0.51354 | $14,379.12 |
40,000 | $0.51198 | $20,479.20 |
48,000 | $0.51122 | $24,538.56 |