100B910JTN500XT1K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2,834
Unit Price: $5.52000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.73708
Datasheet
91 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B910JTN500XT1K

DigiKey Part Number
1284-100B910JTN500XT1KTR-ND - Tape & Reel (TR)
1284-100B910JTN500XT1KCT-ND - Cut Tape (CT)
1284-100B910JTN500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B910JTN500XT1K
Description
CAP CER 91PF 500V P90 1111
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
91 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B910JTN500XT1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±5%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100B910JT500XT1KKYOCERA AVX2,8341284-100B910JT500XT1KCT-ND$5.52000Parametric Equivalent
100B910JTN500XTKYOCERA AVX0478-100B910JTN500XTCT-ND$4.73708Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$68.98000$68.98
10$51.64700$516.47
50$44.71840$2,235.92
100$42.57500$4,257.50
500$40.25246$20,126.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$37.82153$37,821.53
2,000$36.89522$73,790.44
Manufacturers Standard Package