
100B820GT500XT | |
---|---|
DigiKey Part Number | 478-100B820GT500XTTR-ND - Tape & Reel (TR) 478-100B820GT500XTCT-ND - Cut Tape (CT) 478-100B820GT500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B820GT500XT |
Description | CAP CER 82PF 500V P90 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B820GT500XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.62000 | $53.62 |
10 | $39.54400 | $395.44 |
50 | $33.92460 | $1,696.23 |
100 | $32.18550 | $3,218.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $44.19358 | $22,096.79 |
1,000 | $42.97564 | $42,975.64 |
1,500 | $42.36509 | $63,547.64 |