
100B6R8CW500XT | |
---|---|
DigiKey Part Number | 478-100B6R8CW500XTTR-ND - Tape & Reel (TR) 478-100B6R8CW500XTCT-ND - Cut Tape (CT) 478-100B6R8CW500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B6R8CW500XT |
Description | CAP CER 6.8PF 500V P90 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B6R8CW500XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.27000 | $49.27 |
10 | $36.11200 | $361.12 |
50 | $30.86680 | $1,543.34 |
100 | $29.24180 | $2,924.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $27.02290 | $13,511.45 |
1,000 | $26.15409 | $26,154.09 |
1,500 | $25.71877 | $38,578.15 |
2,500 | $25.23615 | $63,090.37 |