68 pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B680FW500XT1K

DigiKey Part Number
1284-100B680FW500XT1KTR-ND - Tape & Reel (TR)
1284-100B680FW500XT1KCT-ND - Cut Tape (CT)
1284-100B680FW500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B680FW500XT1K
Description
CAP CER 68PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B680FW500XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 828
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$90.60000$90.60
10$69.11800$691.18
50$60.53000$3,026.50
100$57.87110$5,787.11
500$56.18508$28,092.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$62.76745$62,767.45
Manufacturers Standard Package