
100B561JT100XT | |
---|---|
DigiKey Part Number | 478-100B561JT100XTTR-ND - Tape & Reel (TR) 478-100B561JT100XTCT-ND - Cut Tape (CT) 478-100B561JT100XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B561JT100XT |
Description | CAP CER 560PF 100V P90 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B561JT100XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.96000 | $69.96 |
10 | $49.72600 | $497.26 |
50 | $45.60880 | $2,280.44 |
100 | $43.46000 | $4,346.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $40.61818 | $20,309.09 |
1,000 | $39.46839 | $39,468.39 |
1,500 | $38.89211 | $58,338.17 |