
100B471JTN200XT1K | |
|---|---|
DigiKey Part Number | 1284-100B471JTN200XT1KTR-ND - Tape & Reel (TR) 1284-100B471JTN200XT1KCT-ND - Cut Tape (CT) 1284-100B471JTN200XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B471JTN200XT1K |
Description | CAP CER 470PF 200V P90 1111 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B471JTN200XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100B471JP200XT1K | KYOCERA AVX | 995 | 1284-100B471JP200XT1KCT-ND | $151.03000 | Parametric Equivalent |
| 100B471JT200XT1K | KYOCERA AVX | 3,189 | 1284-100B471JT200XT1KCT-ND | $141.16000 | Parametric Equivalent |
| 100B471JW200XT | KYOCERA AVX | 1,154 | 478-100B471JW200XTCT-ND | $134.42000 | Parametric Equivalent |
| 100B471JW200XT1K | KYOCERA AVX | 2,000 | 1284-100B471JW200XT1KCT-ND | $140.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.61000 | $59.61 |
| 10 | $44.14900 | $441.49 |
| 50 | $37.98500 | $1,899.25 |
| 100 | $36.07760 | $3,607.76 |
| 500 | $33.58680 | $16,793.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $102.78273 | $102,782.73 |

