Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100B430JW500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B430JW500XT1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100B430JW500XT1K |
Description | CAP CER 43PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B430JW500XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100B430JP500XT | KYOCERA AVX | 0 | 1284-1689-1-ND | $73.25000 | Parametric Equivalent |
| 100B430JT500XT | KYOCERA AVX | 0 | 478-100B430JT500XTCT-ND | $41.20238 | Parametric Equivalent |
| 100B430JT500XT1K | KYOCERA AVX | 4,223 | 1284-100B430JT500XT1KCT-ND | $56.24000 | Parametric Equivalent |
| 100B430JW500XT | KYOCERA AVX | 0 | 478-100B430JW500XTTR-ND | $38.14300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $37.03457 | $37,034.57 |


