
100B430JP500XT | |
|---|---|
DigiKey Part Number | 1284-1689-2-ND - Tape & Reel (TR) 1284-1689-1-ND - Cut Tape (CT) 1284-1689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B430JP500XT |
Description | CAP CER 43PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B430JP500XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.48000 | $38.48 |
| 10 | $27.57500 | $275.75 |
| 50 | $23.25360 | $1,162.68 |
| 100 | $21.91610 | $2,191.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.65202 | $9,826.01 |
| 1,000 | $18.95080 | $18,950.80 |
| 1,500 | $18.59955 | $27,899.33 |
| 2,500 | $18.21006 | $45,525.15 |
| 3,500 | $17.98225 | $62,937.88 |

