
100B430GTN500XT | |
|---|---|
DigiKey Part Number | 1284-1687-2-ND - Tape & Reel (TR) 1284-1687-1-ND - Cut Tape (CT) 1284-1687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B430GTN500XT |
Description | CAP CER 43PF 500V P90 1111 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±2% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B430GTN500XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.50000 | $73.50 |
| 10 | $55.27300 | $552.73 |
| 50 | $47.99220 | $2,399.61 |
| 100 | $45.73870 | $4,573.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $41.92176 | $20,960.88 |
| 1,000 | $40.73901 | $40,739.01 |
| 1,500 | $40.14651 | $60,219.76 |

