
100B390JT500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B390JT500XT1KTR-ND - Tape & Reel (TR) 1284-100B390JT500XT1KCT-ND - Cut Tape (CT) 1284-100B390JT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B390JT500XT1K |
Description | CAP CER 39PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B390JT500XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.57000 | $68.57 |
| 10 | $51.31000 | $513.10 |
| 50 | $44.42080 | $2,221.04 |
| 100 | $42.28810 | $4,228.81 |
| 500 | $39.95698 | $19,978.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $37.55746 | $37,557.46 |
| 2,000 | $36.63558 | $73,271.16 |

