100B2R7BT500XT1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B300JT500XT

DigiKey Part Number
478-100B300JT500XTTR-ND - Tape & Reel (TR)
478-100B300JT500XTCT-ND - Cut Tape (CT)
478-100B300JT500XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B300JT500XT
Description
CAP CER 30PF 500V P90 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B300JT500XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,283
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.46000$47.46
10$32.54800$325.48
50$29.57940$1,478.97
100$28.00440$2,800.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$25.84462$12,922.31
1,000$25.07549$25,075.49
Manufacturers Standard Package