100B2R7BP500XT1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1,913
Unit Price: $66.84000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $69.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,384
Unit Price: $43.03000
Datasheet
100B2R7BT500XT1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B2R7BP500XT1K

DigiKey Part Number
1284-100B2R7BP500XT1KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
100B2R7BP500XT1K
Description
CAP CER 2.7PF 500V P90 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B2R7BP500XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$40.44024$40,440.24
Manufacturers Standard Package