
100B201JT300XT | |
---|---|
DigiKey Part Number | 478-100B201JT300XTTR-ND - Tape & Reel (TR) 478-100B201JT300XTCT-ND - Cut Tape (CT) 478-100B201JT300XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B201JT300XT |
Description | CAP CER 200PF 300V P90 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 300V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.45000 | $81.45 |
10 | $73.24200 | $732.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $59.83766 | $29,918.83 |